Inductor General Purpose Chip Unshielded Wirewound 82uH 5% 1MHz 40Q-Factor Ferrite 0.07A 6.2Ohm DCR 1210 T/R
Murata LQH32MN820J23K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 6.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.