The LQH32MN820K01L is a ferrite fixed inductor with an inductance of 82uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a 1210 package and is designed for surface mount technology (SMT) applications. It has a maximum DC current rating of 70mA and a self-resonant frequency of 8.5MHz. The inductor is unshielded and has a Q factor of 40.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN820K01L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 82uH |
| Length | 3.2mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 40 |
| Self Resonant Frequency | 8.5MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.