Surface mount fixed inductor featuring 8.2µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 225mA current rating and 1.6Ω DC resistance. Designed for surface mounting in a 1210 (3225) case code, it operates within a -40°C to 85°C temperature range and has a self-resonant frequency of 23MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MN8R2K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MN8R2K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 225mA |
| DC Current | 225mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.7mm |
| Frequency | 23MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | LQH32M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MN8R2K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
