Inductor General Purpose Chip Wirewound 0.18uH 20% Ferrite 1210 T/R
Checking distributor stock and pricing after the page loads.
Murata LQH32MNR18M23L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1210 |
| Core Material | Ferrite, Air |
| Current | 1.2A |
| DC Resistance (DCR) | 17mR |
| Height | 2mm |
| Inductance | 180nH |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 16GHz |
| Series | LQW15A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.