Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32MNR27M23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32MNR27M23L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1210 |
| Core Material | Ferrite, Air |
| Current | 1A |
| DC Resistance (DCR) | 27mR |
| Height | 2mm |
| Inductance | 270nH |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 14GHz |
| Series | LQW15A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MNR27M23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
