
Inductor General Purpose Chip Wirewound 0.56uH 20% Ferrite 1210 T/R
Murata LQH32MNR56M01L technical specifications.
| Package/Case | 1210 |
| Inductance | 560nH |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MNR56M01L to view detailed technical specifications.
No datasheet is available for this part.