Murata LQH32MNR56M23L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1210 |
| Core Material | Ferrite, Air |
| Current | 900mA |
| DC Resistance (DCR) | 40mR |
| Depth | 2.5mm |
| Height | 2mm |
| Inductance | 560nH |
| Length | 3.2mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 12GHz |
| Series | LQW15A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32MNR56M23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
