This 1210 ferrite wirewound inductor has a nominal inductance of 1.2uH and a tolerance of 5%. It is designed for use at a test frequency of 1MHz and can handle a maximum DC current of 0.72A. The inductor has a typical temperature rise of 20 degrees and a maximum DC resistance of 0.084 ohms. It is suitable for use in surface mount applications and has a minimum quality factor of 25 and a minimum self resonant frequency of 90MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.2mm in height, and 2.7mm in depth. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.72A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.084Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |