
The Murata LQH32NH330J23L is a general purpose inductor with a nominal inductance of 33uH and a minimum quality factor of 40. It has a maximum operating temperature of 125C and a maximum rated current of 0.175A. The inductor is a surface mount component with a 1210 package size and is not shielded. It is designed for use as an RF inductor.
Murata LQH32NH330J23L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.368 |
| Rated Current-Max | 0.175 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32NH330J23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.