The LQH32NH3R9J23K is a surface mount fixed inductor from Murata with a type of general purpose chip and wirewound technology. It features an unshielded protection style and ferrite core material. The inductance is 3.9uH with a tolerance of 5% and is tested at a frequency of 1Mhz. The maximum DC current is 0.51A and the typical temperature rise is 20C. The inductor has a maximum DC resistance of 0.168 and a minimum quality factor of 25. It operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.51A |
| Typical Temperature Rise | 20°C |
| Max DC Resistance | 0.168Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |