The Murata LQH32NH561J23L is a surface mount general purpose inductor with a nominal inductance of 560uH and a DC resistance of 17.52mOhm. It has a maximum rated current of 0.04A and operates within a temperature range of -40 to 125C. The inductor is not shielded and has a self resonance frequency of 4. It is a fixed inductor with a package type of CHIP, 1210 and is suitable for RF inductor applications.
Murata LQH32NH561J23L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 17.52 |
| Rated Current-Max | 0.04 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32NH561J23L to view detailed technical specifications.
No datasheet is available for this part.