The LQH32NZ470J23L is a 47uH general purpose RF inductor from Murata. It has a dual-ended terminal placement and a maximum operating temperature of 105°C. The inductor is not shielded and has a self-resonance frequency of 11 MHz. It has a minimum quality factor of 40 at its nominal inductance. The inductor is rated for a maximum current of 0.1A and has a DC resistance of 4.3mΩ.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.3 |
| Rated Current-Max | 0.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 11 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |