
The LQH32PB100MN0L is a shielded ferrite inductor from Murata, featuring a nonstandard package and surface mount design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor exhibits a self-resonant frequency of 30MHz and a saturation current of 750mA. It is RoHS compliant and suitable for use in high-frequency applications.
Sign in to ask questions about the Murata LQH32PB100MN0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32PB100MN0L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 456mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 30MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PB100MN0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.