Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.9A 0.354Ohm DCR 1210 Bulk
Checking distributor stock and pricing after the page loads.
Murata LQH32PB100MNCB technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.354Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.