The LQH32PB150MNCK is a shielded ferrite wirewound inductor with a 15uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.7A and a maximum saturation current rating of 0.8A. The inductor's maximum DC resistance is 0.57 ohms, and its minimum self-resonant frequency is 20MHz. The device is available in a 1210 surface mount package with dimensions of 3.5mm in length, 1.7mm in height, and 2.7mm in depth. It operates over a temperature range of -40°C to 125°C.
Murata LQH32PB150MNCK technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.57Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.