Sign in to ask questions about the Murata LQH32PB4R7NN0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32PB4R7NN0L technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 180mR |
| Height - Seated (Max) | 0.067inch |
| Inductance | 4.7uH |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 40MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PB4R7NN0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.