
Murata's LQH32PB6R8NN0L is a shielded, surface mount inductor with a ferrite core and 6.8uH inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and features a nonstandard package with a 1210 CHIP size. It has a self resonant frequency of 40MHz and a saturation current of 850mA.
Sign in to ask questions about the Murata LQH32PB6R8NN0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32PB6R8NN0L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 288mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 40MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PB6R8NN0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.