
This general purpose inductor from Murata has a nominal inductance of 1uH and a maximum rated current of 2.05A. It operates within a temperature range of -40 to 125C and features a dual-ended terminal placement. The inductor is shielded and designed for RF applications, with a self-resonance frequency of 100MHz and a DC resistance of 0.054 ohms. It is a surface mount component with dimensions of 3.2mm in length, 2.5mm in width, and 1.55mm in height.
Murata LQH32PH1R0NN0L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 30 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 2.05 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.