The LQH32PH1R0NNCL is a surface mount, shielded, general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 2.5A. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for RF inductor applications. The inductor is packaged in a 1210 chip format with a dual-ended terminal placement.
Murata LQH32PH1R0NNCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 30 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0432 |
| Rated Current-Max | 2.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.