
The LQH32PH3R3NNCL is a general purpose inductor from Murata with a nominal inductance of 3.3uH and a DC resistance of 0.12 ohms. It has a maximum rated current of 1.55A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 50 MHz. It is available in a 1210 CHIP package and is suitable for RF inductor applications.
Murata LQH32PH3R3NNCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 30 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.55 |
| Test Frequency | 1 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32PH3R3NNCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.