This ferrite shielded wirewound inductor features a 10uH inductance with a 20% tolerance, tested at 1M frequency. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.456. The inductor's minimum self-resonant frequency is 30M. It is available in a 1210 case size with dimensions of 3.5mm length, 1.7mm height, and 2.7mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LQH32PN100MN0B technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.456Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.