
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 900mA RMS current rating, and 1A saturation current. DC resistance is 354mΩ, with a test frequency of 1MHz. Operating temperature range is -40°C to 85°C, housed in a 1210 (3225) case.
Sign in to ask questions about the Murata LQH32PN100MNCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32PN100MNCL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 354mR |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 30MHz |
| Series | LQH32PN_NC |
| Series Resistance | 354mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN100MNCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
