
Surface mount, shielded wirewound power inductor with 100µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 250mA current rating, and 3.24Ω DCR. Designed for 1210 case size (3225 metric) with a maximum operating temperature of 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQH32PN101MN0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32PN101MN0L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 3.24R |
| Depth | 2.5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 8MHz |
| Series | LQH32PN_N0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001552oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN101MN0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
