This ferrite shielded inductor features a wirewound design with a minimum self resonant frequency of 20 MHz. It has a maximum DC current rating of 0.7 A and a maximum saturation current of 0.8 A. The inductor's maximum DC resistance is 0.57 ohms and it has a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 1210.
Murata LQH32PN150MNCK technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.57Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.