
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, rated for 2.05A DC current. Features a ferrite core, 1MHz test frequency, and 45mΩ DC resistance. Housed in a 1210 (3225) case with dimensions of 3.2mm length, 2.8mm depth, and 2mm height. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32PN1R0NN0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.05A |
| DC Current | 2.05A |
| DC Resistance (DCR) | 45mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.05A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 100MHz |
| Series | LQH32P_N0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001552oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN1R0NN0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.