
Surface mount power chip inductor featuring a shielded, wirewound construction with a ferrite core. Offers 1µH inductance with a 30% tolerance at 1MHz. Rated for 2.5A current with a DC resistance of 43.2mΩ. Housed in a 1210 (3225) case size, this component operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32PN1R0NNCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 43.2mR |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 100MHz |
| Series | LQH32PN_NC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN1R0NNCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.