
Surface mount, shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 2.1A maximum DC current, and 2.6A saturation current. DC resistance is 63.6mΩ. Housed in a 1210 (3225) case with dimensions of 3.2mm length, 2.5mm width, and 2mm height. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 63.6mR |
| Height | 2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 3.2mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 70MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |