The LQH32PN220MN0B is a ferrite shielded inductor with a type of wirewound construction. It has a nominal inductance of 22uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It measures 3.5mm in length, 2.7mm in depth, and 1.7mm in height. The inductor is suitable for surface mount applications and is available in a 1210 case size.
Checking distributor stock and pricing after the page loads.
Murata LQH32PN220MN0B technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.972Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.