
Surface mount fixed inductor featuring a 22µH inductance with a 20% tolerance, tested at 1MHz. This shielded, wirewound power chip utilizes a ferrite core and offers a saturation current of 650mA and a maximum DC current of 550mA. It has a DC resistance of 822mΩ and is housed in a 1210 (3225 metric) case. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Murata LQH32PN220MNCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32PN220MNCL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 822mR |
| Height | 1.7mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 550mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 20MHz |
| Series | LQH32PN_NC |
| Series Resistance | 822mR |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN220MNCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
