
General purpose shielded inductor featuring 2.2µH inductance with a 30% tolerance. This surface mount component utilizes a ferrite core and is housed in a 1210 (3225 metric) case. It offers a rated current of 1.6A, a DC resistance of 76mΩ, and operates within a temperature range of -40°C to 85°C. The inductor is RoHS compliant and packaged on tape and reel.
Murata LQH32PN2R2NN0L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 76mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.6A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 70MHz |
| Series | LQH32P_N0 |
| Series Resistance | 91.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001552oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN2R2NN0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
