
Surface mount fixed inductor featuring a 2.2µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1.85A RMS current rating and a saturation current of 2A. Operating within a -40°C to 85°C temperature range, it has a DC resistance of 76.8mΩ and a test frequency of 1MHz. The 1210 case size (3.2x2.5mm) is supplied on tape and reel for automated assembly.
Murata LQH32PN2R2NNCL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.85A |
| DC Resistance (DCR) | 76.8mR |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 0.126inch |
| Max DC Current | 1.55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.85A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 70MHz |
| Series | LQH32PN_NC |
| Series Resistance | 76.8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN2R2NNCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
