
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 1MHz. This shielded, wirewound power chip utilizes a ferrite core and offers a current rating of 310mA with a DC resistance of 2.14Ω. Designed for surface mounting, it comes in a 1210 (3225 metric) case code and is packaged on tape and reel. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 11MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32PN470MN0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Resistance (DCR) | 2.14R |
| Depth | 2.5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Self Resonant Frequency | 11MHz |
| Series | LQH32PN_N0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001552oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN470MN0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
