
Surface mount power chip inductor featuring wirewound construction and ferrite core. Offers 4.7µH inductance with a 30% tolerance, tested at 1MHz. Rated for 1.2A DC current with a DC resistance of 186mΩ. Shielded design in a 1210 (3225) case code, operating from -40°C to 85°C.
Murata LQH32PN4R7NNCL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 186mR |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 0.126inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 40MHz |
| Series | LQH32PN_N0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN4R7NNCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.