
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.1A DC current rating, and 0.264 Ohm DCR. Operates within a -40°C to 85°C temperature range and is available in a 1210 case size, packaged on tape and reel.
Sign in to ask questions about the Murata LQH32PN6R8NNCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32PN6R8NNCL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 264mR |
| Depth | 2.7mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 40MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN6R8NNCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.