Surface mount shielded wirewound power inductor with 470nH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 2.55A DC current rating, and 3.4A saturation current. DC resistance is 36mR. Housed in a 1210 (3225 metric) case, this RoHS compliant component operates from -40°C to 85°C.
Murata LQH32PNR47NN0L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.55A |
| DC Current | 2.55A |
| DC Resistance (DCR) | 36mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 2.55A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 100MHz |
| Series | LQH32P_N0 |
| Series Resistance | 36mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001552oz |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.
