
Shielded, surface-mount general purpose inductor with 470nH inductance and 30% tolerance. Features a ferrite core, 2.9A current rating, and 4.4A saturation current. DC resistance is 28.8mR at a test frequency of 1MHz. Housed in a 1210 (3225 metric) case code with dimensions of 3.2mm x 2.5mm x 1.55mm. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32PNR47NNCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 28.8mR |
| Depth | 2.5mm |
| Height | 1.55mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 0.126inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 100MHz |
| Series | LQH32PN_N0 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PNR47NNCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.