
The Murata LQH32PZ470MN0L is a surface mount general purpose inductor with a nominal inductance of 47uH and a DC resistance of 2.14Ohm. It has a maximum rated current of 0.31A and operates within a temperature range of -40 to 125C. The inductor is shielded and has a self resonance frequency of 11. It is designed for RF inductor applications and has a package size of 3.2x2.5x1.55mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.14 |
| Rated Current-Max | 0.31 |
| Test Frequency | 1 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |