This is a shielded wirewound ferrite inductor with a type of power chip and a core material of ferrite. It has an inductance of 4.7uH and a tolerance of 30%. The inductor has a maximum DC current of 1.2A and a maximum saturation current of 1.6A. It also has a minimum self resonant frequency of 40M and a maximum DC resistance of 0.186 ohms. The inductor is available in a 1210 case size and has a product length of 3.5mm, a height of 1.7mm, and a product depth of 2.7mm. It operates between -40°C and 125°C.
Murata LQH32PZ4R7NNCK technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.186Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.