The LQH32PZ6R8NN0L is a general purpose inductor from Murata with a nominal inductance of 6.8uH and a DC resistance of 0.288Ohm. It has a maximum rated current of 0.85A and operates over a temperature range of -40 to 125C. The inductor is shielded and has a self resonance frequency of 40MHz. It is available in a 1210 CHIP package.
Murata LQH32PZ6R8NN0L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 30 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.288 |
| Rated Current-Max | 0.85 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.