Power Line Choke Wirewound 10uH 10% 1MHz 0.3A 0.44Ohm DCR 1210
Murata LQH3C100K34 technical specifications.
| Current Rating | 300mA |
| Height | 2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3C100K34 to view detailed technical specifications.
No datasheet is available for this part.