The LQH3C220K34 is a fixed inductor with a current rating of 250mA and an inductance of 22uH, with a tolerance of 10%. It has a compact surface mount package with dimensions of 2mm height, 3.2mm length, and 2.5mm width. The inductor operates over a temperature range of -25°C to 85°C, but is not RoHS compliant.
Murata LQH3C220K34 technical specifications.
| Current Rating | 250mA |
| Height | 2mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3C220K34 to view detailed technical specifications.
No datasheet is available for this part.