Miniature Chip Coil for Power Line Choke High Current Capacity, Low DC Resistance, Large Inductance
Checking distributor stock and pricing after the page loads.
Murata LQH3C221K34 technical specifications.
| Current Rating | 70mA |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.