The LQH3C2R2M24 is a fixed inductor from Murata with a current rating of 790mA and an inductance of 2.2uH. It has a tolerance of 20% and is available in a surface mount package with dimensions 2.5x2.5x3.2mm. The inductor operates between -25°C and 85°C and is not RoHS compliant.
Murata LQH3C2R2M24 technical specifications.
| Current Rating | 790mA |
| Height | 2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3C2R2M24 to view detailed technical specifications.
No datasheet is available for this part.