The LQH3ERN100G01L is a shielded ferrite inductor with a core material of ferrite and a self resonant frequency of 30MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a package quantity of 1000 and is packaged in tape and reel. It is not RoHS compliant.
Murata LQH3ERN100G01L technical specifications.
| Package/Case | 1412 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 10nH |
| Length | 3.5mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | LQH3ER |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3ERN100G01L to view detailed technical specifications.
No datasheet is available for this part.