Inductor General Purpose Chip Shielded Wirewound 15uH 2% 70Q-Factor 0.015A 1.56Ohm DCR
Murata LQH3ERN150G01 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 2% |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.56Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 25MHz |
| Product Length | 3.8mm |
| Height | 2mm |
| Product Depth | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH3ERN150G01 to view detailed technical specifications.
No datasheet is available for this part.