General Purpose Inductor, 1.8uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP
Checking distributor stock and pricing after the page loads.
Murata LQH3ERN1R8G01L technical specifications.
| Package/Case | 1412 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 1.8uH |
| Length | 3.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 70MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.