
This shielded ferrite inductor from Murata has a core material of ferrite, with an inductance of 2.2uH and a self resonant frequency of 60MHz. It is available in a 1412 package, with a height of 1.8mm and a width of 3.2mm. The inductor is rated for a maximum DC current of 50mA and operates within a temperature range of -25°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH3ERN2R2G01L technical specifications.
| Package/Case | 1412 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 3.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
