Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.18A 0.17Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
Murata LQH3KSN100M53L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.