Inductor Power Chip Shielded Wirewound 1000uH 30% 10KHz Ferrite 0.03A 11Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
Murata LQH3KSN102N23L technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Height | 2.1mm |
| Inductance | 1uH |
| Length | 3.3mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
No datasheet is available for this part.