This is a shielded wirewound inductor from Murata with a ferrite core and a maximum inductance of 22uH. It has a tolerance of 20% and a minimum self resonant frequency of 19M. The inductor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It measures 3.6mm in length, 1.8mm in height, and 3.6mm in depth, with a case size of 1212.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 0.4(Typ)Ohm |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 1212 |
| Product Length | 3.6mm |
| Height | 1.8mm |
| Product Depth | 3.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |